
TUSB211ARWBR | |
|---|---|
DigiKey Part Number | 296-TUSB211ARWBRTR-ND - Tape & Reel (TR) 296-TUSB211ARWBRCT-ND - Cut Tape (CT) 296-TUSB211ARWBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB211ARWBR |
Description | USB 2.0 480-MBPS HIGH-SPEED SIGN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB211ARWBR Models |
Category | Signal Conditioning Output Pre-Emphasis |
Manufacturer Texas Instruments | Capacitance - Input 2.5 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 6.5V |
Part Status Active | Current - Supply 22mA |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 70°C (TA) |
Applications USB | Mounting Type Surface Mount |
Data Rate (Max) 480Mbps | Package / Case 12-XFQFN |
Number of Channels 1 | Supplier Device Package 12-X2QFN (1.6x1.6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.12000 | ¥16.12 |
| 10 | ¥11.86300 | ¥118.63 |
| 25 | ¥10.78640 | ¥269.66 |
| 100 | ¥9.60370 | ¥960.37 |
| 250 | ¥9.04024 | ¥2,260.06 |
| 500 | ¥8.70056 | ¥4,350.28 |
| 1,000 | ¥8.67074 | ¥8,670.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.07559 | ¥24,226.77 |
| 6,000 | ¥7.90653 | ¥47,439.18 |
| 9,000 | ¥7.82191 | ¥70,397.19 |




