
TS5A9411DCKT | |
|---|---|
DigiKey Part Number | 296-32596-2-ND - Tape & Reel (TR) 296-32596-1-ND - Cut Tape (CT) 296-32596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A9411DCKT |
Description | IC SWITCH SPDT X 1 9OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 9Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A9411DCKT Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Charge Injection 12.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 9Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 30mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 2.25V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 9ns, 7ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A9411DCKR | Texas Instruments | 0 | 296-22731-1-ND | ¥3.39000 | Parametric Equivalent |
| ADG779BKSZ-R2 | Analog Devices Inc. | 9,538 | 505-ADG779BKSZ-R2CT-ND | ¥25.39000 | Similar |
| ADG779BKSZ-REEL | Analog Devices Inc. | 31,804 | ADG779BKSZ-REELCT-ND | ¥20.59000 | Similar |
| ADG779BKSZ-REEL7 | Analog Devices Inc. | 17,085 | 505-ADG779BKSZ-REEL7CT-ND | ¥20.59000 | Similar |
| DG2002EDL-T1-GE3 | Vishay Siliconix | 26,998 | DG2002EDL-T1-GE3CT-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.08140 | ¥1,020.35 |
| 500 | ¥3.90890 | ¥1,954.45 |
| 750 | ¥3.82251 | ¥2,866.88 |
| 1,250 | ¥3.72686 | ¥4,658.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.50800 | ¥55.08 |
| 25 | ¥4.96520 | ¥124.13 |
| 100 | ¥4.36740 | ¥436.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.35100 | ¥53.51 |
| 25 | ¥4.82320 | ¥120.58 |
| 100 | ¥4.24000 | ¥424.00 |

