
TS5A623157DGSR | |
|---|---|
DigiKey Part Number | 296-22859-2-ND - Tape & Reel (TR) 296-22859-1-ND - Cut Tape (CT) 296-22859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A623157DGSR |
Description | IC SWITCH SPDT X 2 10OHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A623157DGSR Models |
Category | -3db Bandwidth 371MHz |
Manufacturer Texas Instruments | Charge Injection 110pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -61dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5ns, 3.4ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG2517EDQ-T1-GE3 | Vishay Siliconix | 1,715 | 742-DG2517EDQ-T1-GE3CT-ND | ¥194.76000 | Similar |
| MAX4635EUB+T | Analog Devices Inc./Maxim Integrated | 5,223 | MAX4635EUB+TCT-ND | ¥561.91000 | Similar |
| MAX4695EUB+ | Analog Devices Inc./Maxim Integrated | 211 | MAX4695EUB+-ND | ¥528.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥4.47400 | ¥44.74 |
| 25 | ¥4.02240 | ¥100.56 |
| 100 | ¥3.52380 | ¥352.38 |
| 250 | ¥3.28516 | ¥821.29 |
| 500 | ¥3.14144 | ¥1,570.72 |
| 1,000 | ¥3.02318 | ¥3,023.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.89834 | ¥7,245.85 |
| 5,000 | ¥2.82308 | ¥14,115.40 |
| 7,500 | ¥2.78538 | ¥20,890.35 |
| 12,500 | ¥2.74361 | ¥34,295.12 |
| 17,500 | ¥2.71921 | ¥47,586.17 |
| 25,000 | ¥2.69573 | ¥67,393.25 |





