MFR Recommended
Similar

TS5A3359DCUTG4 | |
|---|---|
DigiKey Part Number | TS5A3359DCUTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3359DCUTG4 |
Description | IC SWITCH SP3TX1 900MOHM 8VSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 900mOhm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3359DCUTG4 Models |
Category | -3db Bandwidth 75MHz |
Manufacturer Texas Instruments | Charge Injection 20pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 18pF, 54pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SP3T | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 3:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 21ns, 10.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A3359DCUT | Texas Instruments | 0 | 296-32595-1-ND | ¥9.10000 | MFR Recommended |
| FSA3357K8X | onsemi | 0 | FSA3357K8XCT-ND | ¥2.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥4.59195 | ¥3,443.96 |
| 1,250 | ¥4.48102 | ¥5,601.27 |
| 1,750 | ¥4.41627 | ¥7,728.47 |
| 2,500 | ¥4.35399 | ¥10,884.97 |
| 6,250 | ¥4.21979 | ¥26,373.69 |
| 12,500 | ¥4.13894 | ¥51,736.75 |



