TS5A3357DCUT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥6.70000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥2.73000
Datasheet
1 Circuit IC Switch 3:1 15Ohm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3357DCUT

DigiKey Part Number
296-32593-2-ND - Tape & Reel (TR)
296-32593-1-ND - Cut Tape (CT)
296-32593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3357DCUT
Description
IC SWITCH SP3T X 1 15OHM 8VSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 3:1 15Ohm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A3357DCUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
334MHz
Manufacturer
Texas Instruments
Charge Injection
3.4pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
4.5pF, 10.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP3T
Crosstalk
-62dB @ 10MHz
Multiplexer/Demultiplexer Circuit
3:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
15Ohm
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
8-VSSOP
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
6.5ns, 3.7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS5A3357DCURTexas Instruments0296-17404-1-ND¥6.70000Parametric Equivalent
FSA3357K8Xonsemi0FSA3357K8XCT-ND¥2.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types