
TS5A3167DCKR | |
|---|---|
DigiKey Part Number | 296-17753-2-ND - Tape & Reel (TR) 296-17753-1-ND - Cut Tape (CT) 296-17753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3167DCKR |
Description | IC SW SPST-NCX1 900MOHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3167DCKR Models |
Category | -3db Bandwidth 150MHz |
Manufacturer Texas Instruments | Charge Injection 6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 19pF, 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 900mOhm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7.5ns, 11ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5A3167CCEX | Diodes Incorporated | 4,778 | PI5A3167CCEXDICT-ND | ¥2.89000 | Similar |
| TC7SB66CFU,LF(CT | Toshiba Semiconductor and Storage | 8,865 | TC7SB66CFULF(CTCT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.28300 | ¥22.83 |
| 25 | ¥2.02800 | ¥50.70 |
| 100 | ¥1.75410 | ¥175.41 |
| 250 | ¥1.62224 | ¥405.56 |
| 500 | ¥1.54302 | ¥771.51 |
| 1,000 | ¥1.47777 | ¥1,477.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.39713 | ¥4,191.39 |
| 6,000 | ¥1.35767 | ¥8,146.02 |
| 9,000 | ¥1.33791 | ¥12,041.19 |
| 15,000 | ¥1.31602 | ¥19,740.30 |
| 21,000 | ¥1.30322 | ¥27,367.62 |
| 30,000 | ¥1.29091 | ¥38,727.30 |






