
TS5A26542YZTR | |
|---|---|
DigiKey Part Number | 296-21567-2-ND - Tape & Reel (TR) 296-21567-1-ND - Cut Tape (CT) 296-21567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A26542YZTR |
Description | IC SWITCH SPDTX2 750MOHM 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 12-DSBGA (1.9x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A26542YZTR Models |
Category | -3db Bandwidth 43MHz |
Manufacturer Texas Instruments | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 37pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -63dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 750mOhm | Package / Case 12-UFBGA, DSBGA |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 12-DSBGA (1.9x1.4) |
Voltage - Supply, Single (V+) 2.25V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 25ns, 20ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.52121 | ¥13,563.63 |

