
TS5A22364YZPR | |
|---|---|
DigiKey Part Number | 296-24802-2-ND - Tape & Reel (TR) 296-24802-1-ND - Cut Tape (CT) 296-24802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A22364YZPR |
Description | IC SWITCH SPDTX2 740MOHM 10DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 740mOhm 10-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5A22364YZPR Models |
Category | -3db Bandwidth 18.3MHz |
Manufacturer Texas Instruments | Charge Injection 10pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 70pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 50nA |
Switch Circuit SPDT | Crosstalk -78dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 740mOhm | Package / Case 10-XFBGA, DSBGA |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 10-DSBGA |
Voltage - Supply, Single (V+) 2.3V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 80ns, 70ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.13917 | ¥15,417.51 |
| 6,000 | ¥5.02409 | ¥30,144.54 |
| 9,000 | ¥4.96646 | ¥44,698.14 |
| 15,000 | ¥4.90262 | ¥73,539.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.07900 | ¥70.79 |
| 25 | ¥6.39760 | ¥159.94 |
| 100 | ¥5.65170 | ¥565.17 |
| 250 | ¥5.29576 | ¥1,323.94 |
| 500 | ¥5.08126 | ¥2,540.63 |
| 1,000 | ¥4.97267 | ¥4,972.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.71600 | ¥77.16 |
| 25 | ¥6.98320 | ¥174.58 |
| 100 | ¥6.17930 | ¥617.93 |
| 250 | ¥5.79596 | ¥1,448.99 |
| 500 | ¥5.56472 | ¥2,782.36 |
| 1,000 | ¥5.46614 | ¥5,466.14 |



