USB Switch IC 1 Channel 10-UQFN (2.0x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USB3000RSER

DigiKey Part Number
296-39511-2-ND - Tape & Reel (TR)
296-39511-1-ND - Cut Tape (CT)
296-39511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USB3000RSER
Description
IC USB SW/MHL DPDT 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TS3USB3000RSER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.7V ~ 4.3V
Manufacturer
Texas Instruments
-3db Bandwidth
6.1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Bi-Directional, USB 2.0
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Switch Circuit
DPDT
Package / Case
10-UFQFN
Number of Channels
1
Supplier Device Package
10-UQFN (2.0x1.5)
On-State Resistance (Max)
9Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSUSB30L10Xonsemi1,3421990-FSUSB30L10XCT-ND¥5.62000Similar
PI3USB3000ZUAEXDiodes Incorporated4831-PI3USB3000ZUAEXCT-ND¥7.53000Similar
In-Stock: 1,410
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.92100¥49.21
25¥4.42600¥110.65
100¥3.88440¥388.44
250¥3.62556¥906.39
500¥3.46926¥1,734.63
1,000¥3.34083¥3,340.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.44488¥10,334.64
6,000¥3.36078¥20,164.68
9,000¥3.31866¥29,867.94
15,000¥3.27201¥49,080.15
21,000¥3.24473¥68,139.33
Manufacturers Standard Package