
PI3USB3000ZUAEX | |
|---|---|
DigiKey Part Number | 31-PI3USB3000ZUAEXTR-ND - Tape & Reel (TR) 31-PI3USB3000ZUAEXCT-ND - Cut Tape (CT) 31-PI3USB3000ZUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB3000ZUAEX |
Description | USB2 SWITCH U-QFN1520-10 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (1.5x2) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 9Ohm |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 5.5GHz |
Part Status Active | Features USB 2.0 |
Applications USB | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Switch Circuit SPDT | Package / Case 10-UFQFN |
Number of Channels 2 | Supplier Device Package 10-UQFN (1.5x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.36700 | ¥53.67 |
| 25 | ¥4.83640 | ¥120.91 |
| 100 | ¥4.25330 | ¥425.33 |
| 250 | ¥3.97488 | ¥993.72 |
| 500 | ¥3.80718 | ¥1,903.59 |
| 1,000 | ¥3.79593 | ¥3,795.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.49837 | ¥10,495.11 |
| 6,000 | ¥3.41488 | ¥20,489.28 |
| 9,000 | ¥3.37307 | ¥30,357.63 |
| 15,000 | ¥3.32672 | ¥49,900.80 |
| 21,000 | ¥3.29963 | ¥69,292.23 |


