
TS3L4892RHHR | |
|---|---|
DigiKey Part Number | 296-24798-2-ND - Tape & Reel (TR) 296-24798-1-ND - Cut Tape (CT) 296-24798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L4892RHHR |
Description | IC ETHERNET SWITCH 16X8 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 11 Channel 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TS3L4892RHHR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features 10/100,1000 Base-T, LVDS, LVPECL |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 36-VFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 36-VQFN (6x6) |
Number of Channels 11 | Base Product Number |
On-State Resistance (Max) 6Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.95800 | ¥109.58 |
| 25 | ¥9.96360 | ¥249.09 |
| 100 | ¥8.87120 | ¥887.12 |
| 250 | ¥8.35072 | ¥2,087.68 |
| 500 | ¥8.03694 | ¥4,018.47 |
| 1,000 | ¥8.00941 | ¥8,009.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.50598 | ¥18,764.95 |
| 5,000 | ¥7.34164 | ¥36,708.20 |
| 7,500 | ¥7.25940 | ¥54,445.50 |


