
TS3A5018DBQR | |
|---|---|
DigiKey Part Number | 296-17609-2-ND - Tape & Reel (TR) 296-17609-1-ND - Cut Tape (CT) 296-17609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5018DBQR |
Description | IC SWITCH SPDT X 4 10OHM 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5018DBQR Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4.5pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -48dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-SSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 8ns, 6.5ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.54800 | ¥45.48 |
| 25 | ¥4.08520 | ¥102.13 |
| 100 | ¥3.57930 | ¥357.93 |
| 250 | ¥3.33776 | ¥834.44 |
| 500 | ¥3.19206 | ¥1,596.03 |
| 1,000 | ¥3.07214 | ¥3,072.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.94561 | ¥7,364.02 |
| 5,000 | ¥2.86932 | ¥14,346.60 |
| 7,500 | ¥2.83112 | ¥21,233.40 |
| 12,500 | ¥2.78881 | ¥34,860.12 |
| 17,500 | ¥2.76407 | ¥48,371.22 |
| 25,000 | ¥2.74027 | ¥68,506.75 |


