2 Circuit IC Switch 4:1 12Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A5017PWR

DigiKey Part Number
296-17584-2-ND - Tape & Reel (TR)
296-17584-1-ND - Cut Tape (CT)
296-17584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A5017PWR
Description
IC SWITCH SP4T X 2 12OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 12Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3A5017PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
165MHz
Manufacturer
Texas Instruments
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
4.5pF, 19pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Crosstalk
-49dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
12Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
1Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Base Product Number
Switch Time (Ton, Toff) (Max)
9.5ns, 3.5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,084
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.37500¥53.75
25¥4.84280¥121.07
100¥4.25740¥425.74
250¥3.97720¥994.30
500¥3.80866¥1,904.33
1,000¥3.68205¥3,682.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.55540¥7,110.80
4,000¥3.46133¥13,845.32
6,000¥3.41420¥20,485.20
10,000¥3.36200¥33,620.00
14,000¥3.33149¥46,640.86
20,000¥3.30215¥66,043.00
Manufacturers Standard Package