
TS321QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-36863-2-ND - Tape & Reel (TR) 296-36863-1-ND - Cut Tape (CT) 296-36863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321QDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS321QDBVRQ1 Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 800 kHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 20 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 500 µV | Base Product Number |
Current - Supply 600µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS321AILT | STMicroelectronics | 69,597 | 497-8093-1-ND | ¥6.70000 | Similar |
| TS321AIYLT | STMicroelectronics | 6,938 | 497-10242-1-ND | ¥10.50000 | Similar |
| TS321ILT | STMicroelectronics | 69,547 | 497-4061-1-ND | ¥3.39000 | Similar |
| TS321IYLT | STMicroelectronics | 2,399 | 497-10243-1-ND | ¥9.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.02900 | ¥70.29 |
| 25 | ¥6.35120 | ¥158.78 |
| 100 | ¥5.61040 | ¥561.04 |
| 250 | ¥5.25708 | ¥1,314.27 |
| 500 | ¥5.04404 | ¥2,522.02 |
| 1,000 | ¥4.93471 | ¥4,934.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.03589 | ¥15,107.67 |
| 6,000 | ¥4.92104 | ¥29,526.24 |
| 9,000 | ¥4.86353 | ¥43,771.77 |
| 15,000 | ¥4.79985 | ¥71,997.75 |




