
TS321AIYLT | |
|---|---|
DigiKey Part Number | 497-10242-2-ND - Tape & Reel (TR) 497-10242-1-ND - Cut Tape (CT) 497-10242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321AIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS321AIYLT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 800 kHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 20 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 500 µV | Base Product Number |
Current - Supply 600µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.60800 | ¥76.08 |
| 25 | ¥6.88400 | ¥172.10 |
| 100 | ¥6.08920 | ¥608.92 |
| 250 | ¥5.71060 | ¥1,427.65 |
| 500 | ¥5.48218 | ¥2,741.09 |
| 1,000 | ¥5.38170 | ¥5,381.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.06182 | ¥15,185.46 |
| 6,000 | ¥4.94817 | ¥29,689.02 |
| 9,000 | ¥4.89126 | ¥44,021.34 |
| 15,000 | ¥4.82819 | ¥72,422.85 |



