
TRSF3232ECDR | |
|---|---|
DigiKey Part Number | 296-25087-2-ND - Tape & Reel (TR) 296-25087-1-ND - Cut Tape (CT) 296-25087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3232ECDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232ECDR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75C3232DR | Texas Instruments | 2,336 | 296-15615-1-ND | ¥27.22000 | Parametric Equivalent |
| SP3232EUCN-L | MaxLinear, Inc. | 3,238 | 1016-1110-5-ND | ¥12.90000 | Direct |
| ICL3232CBNZ-T | Renesas Electronics Corporation | 3,516 | 20-ICL3232CBNZ-TCT-ND | ¥21.13000 | Similar |
| ICL3232ECBNZ | Renesas Electronics Corporation | 928 | ICL3232ECBNZ-ND | ¥18.36000 | Similar |
| ICL3232ECBNZ-T | Renesas Electronics Corporation | 478 | ICL3232ECBNZ-TCT-ND | ¥18.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥15.20900 | ¥152.09 |
| 25 | ¥13.89360 | ¥347.34 |
| 100 | ¥12.44220 | ¥1,244.22 |
| 250 | ¥11.75000 | ¥2,937.50 |
| 500 | ¥11.43840 | ¥5,719.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.27093 | ¥23,177.33 |
| 5,000 | ¥9.07568 | ¥45,378.40 |
| 7,500 | ¥8.97784 | ¥67,333.80 |







