3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/5 Transceiver Full RS232 28-SSOP
28-SSOP

TRS3243EIDBR

DigiKey Part Number
296-22606-2-ND - Tape & Reel (TR)
296-22606-1-ND - Cut Tape (CT)
296-22606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3243EIDBR
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3243EIDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.05000¥20.05
10¥14.83500¥148.35
25¥13.52600¥338.15
100¥12.09260¥1,209.26
250¥11.40808¥2,852.02
500¥11.05426¥5,527.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.37707¥20,754.14
4,000¥10.14716¥40,588.64
6,000¥10.03198¥60,191.88
Manufacturers Standard Package