Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 500mA 2.7V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM828510RDYR

DigiKey Part Number
296-TPSM828510RDYRTR-ND - Tape & Reel (TR)
296-TPSM828510RDYRCT-ND - Cut Tape (CT)
296-TPSM828510RDYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM828510RDYR
Description
2.7-V TO 6-V, 0.5-A LOW-NOISE ST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 500mA 2.7V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM828510RDYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
2.75 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
9-PowerFQFN Module
Voltage - Input (Min)
2.7V
Size / Dimension
0.12" L x 0.11" W x 0.08" H (3.0mm x 2.8mm x 2.0mm)
Voltage - Input (Max)
6V
Supplier Device Package
9-QFN-FCMOD (2.7x3)
Voltage - Output 1
Control Features
Enable, Active Low
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,679
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.81000¥23.81
10¥17.70900¥177.09
25¥16.18680¥404.67
100¥14.51610¥1,451.61
250¥13.71828¥3,429.57
500¥13.39650¥6,698.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.35299¥37,058.97
6,000¥12.11377¥72,682.62
Manufacturers Standard Package