TPSM828510 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM828510EVM

DigiKey Part Number
296-TPSM828510EVM-ND
Manufacturer
Manufacturer Product Number
TPSM828510EVM
Description
EVAL BOARD FOR TPSM828510
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSM828510 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
500mA
Manufacturer
Texas Instruments
Voltage - Input
2.7V ~ 6V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
2.25MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TPSM828510
Voltage - Output
0.6V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package