LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92518QPWPTQ1

DigiKey Part Number
296-52150-2-ND - Tape & Reel (TR)
296-52150-1-ND - Cut Tape (CT)
296-52150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92518QPWPTQ1
Description
IC LED DRIVER CTRLR PWM 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92518QPWPTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2MHz
Manufacturer
Texas Instruments
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Lighting
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
DC DC Controller
Grade
Automotive
Topology
Step-Down (Buck)
Qualification
AEC-Q100
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Supply (Min)
6.5V
Supplier Device Package
24-HTSSOP
Voltage - Supply (Max)
42V
Base Product Number
Voltage - Output
39V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS92518QPWPRQ1Texas Instruments1,805296-48216-1-ND¥29.68000Parametric Equivalent
In-Stock: 225
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.15000¥35.15
10¥26.62900¥266.29
25¥24.48920¥612.23
100¥22.13710¥2,213.71
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥20.40408¥5,101.02
500¥19.74776¥9,873.88
750¥19.41916¥14,564.37
1,250¥19.05513¥23,818.91
1,750¥18.84226¥32,973.96
2,500¥18.63766¥46,594.15
Manufacturers Standard Package