LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92518QPWPRQ1

DigiKey Part Number
296-48216-2-ND - Tape & Reel (TR)
296-48216-1-ND - Cut Tape (CT)
296-48216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92518QPWPRQ1
Description
IC LED DRIVER CTRLR PWM 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92518QPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2MHz
Manufacturer
Texas Instruments
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Lighting
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
DC DC Controller
Grade
Automotive
Topology
Step-Down (Buck)
Qualification
AEC-Q100
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Supply (Min)
6.5V
Supplier Device Package
24-HTSSOP
Voltage - Supply (Max)
42V
Base Product Number
Voltage - Output
39V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS92518QPWPTQ1Texas Instruments225296-52150-1-ND¥32.34000Parametric Equivalent
In-Stock: 1,805
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.46000¥27.46
10¥20.58400¥205.84
25¥18.87200¥471.80
100¥16.98910¥1,698.91
250¥16.09044¥4,022.61
500¥15.86698¥7,933.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥14.73639¥29,472.78
4,000¥14.43449¥57,737.96
Manufacturers Standard Package