


TPS7A8500ARGRT | |
|---|---|
DigiKey Part Number | 296-48781-2-ND - Tape & Reel (TR) 296-48781-1-ND - Cut Tape (CT) 296-48781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8500ARGRT |
Description | IC REG LINEAR POS ADJ 4A 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 4A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8500ARGRT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Active | PSRR 42dB ~ 25dB (10kHz ~ 500kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (3.5x3.5) |
Voltage Dropout (Max) 0.5V @ 4A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.62000 | ¥71.62 |
| 10 | ¥55.51600 | ¥555.16 |
| 25 | ¥51.50560 | ¥1,287.64 |
| 100 | ¥47.09180 | ¥4,709.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥48.70240 | ¥12,175.60 |
| 500 | ¥47.32976 | ¥23,664.88 |
| 750 | ¥46.64241 | ¥34,981.81 |
| 1,250 | ¥45.88083 | ¥57,351.04 |
| 1,750 | ¥45.43570 | ¥79,512.47 |









