8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A3001DRBT

DigiKey Part Number
296-42285-2-ND - Tape & Reel (TR)
296-42285-1-ND - Cut Tape (CT)
296-42285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A3001DRBT
Description
IC REG LIN NEG ADJ 200MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A3001DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-1.18V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
950 µA
PSRR
72dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.92000¥41.92
10¥31.95200¥319.52
25¥29.44520¥736.13
100¥26.69330¥2,669.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥25.38148¥6,345.37
500¥24.59068¥12,295.34
750¥24.19465¥18,145.99
1,250¥23.75574¥29,694.67
1,750¥23.49929¥41,123.76
2,500¥23.25276¥58,131.90
Manufacturers Standard Package