


TPS7A3001DRBT | |
|---|---|
DigiKey Part Number | 296-42285-2-ND - Tape & Reel (TR) 296-42285-1-ND - Cut Tape (CT) 296-42285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3001DRBT |
Description | IC REG LIN NEG ADJ 200MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3001DRBT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 950 µA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) -35V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -1.18V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.76000 | ¥41.76 |
| 10 | ¥31.81500 | ¥318.15 |
| 25 | ¥29.31880 | ¥732.97 |
| 100 | ¥26.57890 | ¥2,657.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥25.27276 | ¥6,318.19 |
| 500 | ¥24.48530 | ¥12,242.65 |
| 750 | ¥24.09116 | ¥18,068.37 |
| 1,250 | ¥23.65411 | ¥29,567.64 |
| 1,750 | ¥23.39885 | ¥40,947.99 |
| 2,500 | ¥23.15324 | ¥57,883.10 |




