
TPS7A2040PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2040PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A2040PDQNRCT-ND - Cut Tape (CT) 296-TPS7A2040PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2040PDQNR |
Description | IC REG LINEAR 4V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2040PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 4V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.14V @ 300mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.13400 | ¥21.34 |
| 25 | ¥1.89880 | ¥47.47 |
| 100 | ¥1.63750 | ¥163.75 |
| 250 | ¥1.51376 | ¥378.44 |
| 500 | ¥1.43882 | ¥719.41 |
| 1,000 | ¥1.37737 | ¥1,377.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.12111 | ¥3,363.33 |
| 6,000 | ¥1.08819 | ¥6,529.14 |
| 9,000 | ¥1.07172 | ¥9,645.48 |
| 15,000 | ¥1.05347 | ¥15,802.05 |
| 21,000 | ¥1.04280 | ¥21,898.80 |
| 30,000 | ¥1.03253 | ¥30,975.90 |








