


TPS7A1601DGNT | |
|---|---|
DigiKey Part Number | 296-30258-2-ND - Tape & Reel (TR) 296-30258-1-ND - Cut Tape (CT) 296-30258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1601DGNT |
Description | IC REG LIN POS ADJ 100MA 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1601DGNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-HVSSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.80000 | ¥36.80 |
| 10 | ¥27.92800 | ¥279.28 |
| 25 | ¥25.69640 | ¥642.41 |
| 100 | ¥23.24780 | ¥2,324.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥23.90268 | ¥5,975.67 |
| 500 | ¥23.14042 | ¥11,570.21 |
| 750 | ¥22.75873 | ¥17,069.05 |
| 1,250 | ¥22.33578 | ¥27,919.72 |
| 1,750 | ¥22.08857 | ¥38,655.00 |
| 2,500 | ¥21.85089 | ¥54,627.22 |





