


TPS7A1118PDRVT | |
|---|---|
DigiKey Part Number | 296-50837-2-ND - Tape & Reel (TR) 296-50837-1-ND - Cut Tape (CT) 296-50837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1118PDRVT |
Description | IC REG LINEAR 1.8V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1118PDRVT Models |
Category | Current - Quiescent (Iq) 2.6 µA |
Mfr | Current - Supply (Max) 11 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB ~ 35dB (1kHz ~ 1.5MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.14V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.44000 | ¥12.44 |
| 10 | ¥9.06000 | ¥90.60 |
| 25 | ¥8.20800 | ¥205.20 |
| 100 | ¥7.27420 | ¥727.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.82816 | ¥1,707.04 |
| 500 | ¥6.55958 | ¥3,279.79 |
| 750 | ¥6.42492 | ¥4,818.69 |
| 1,250 | ¥6.27573 | ¥7,844.66 |
| 1,750 | ¥6.18857 | ¥10,830.00 |
| 2,500 | ¥6.10477 | ¥15,261.93 |


