Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1118PDRVR

DigiKey Part Number
296-52130-2-ND - Tape & Reel (TR)
296-52130-1-ND - Cut Tape (CT)
296-52130-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS7A1118PDRVR
Description
IC REG LINEAR 1.8V 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1118PDRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.6 µA
Mfr
Current - Supply (Max)
11 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
64dB ~ 35dB (1kHz ~ 1.5MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
3.3V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.14V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT9081A-09GQZA(2)Richtek USA Inc.6181028-RT9081A-09GQZA(2)CT-ND¥8.27000Similar
In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.07900¥70.79
25¥6.39760¥159.94
100¥5.65170¥565.17
250¥5.29576¥1,323.94
500¥5.08126¥2,540.63
1,000¥4.97267¥4,972.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.07361¥15,220.83
6,000¥4.95806¥29,748.36
9,000¥4.90021¥44,101.89
15,000¥4.83614¥72,542.10
Manufacturers Standard Package