


TPS79933DRVT | |
|---|---|
DigiKey Part Number | 296-32584-2-ND - Tape & Reel (TR) 296-32584-1-ND - Cut Tape (CT) 296-32584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79933DRVT |
Description | IC REG LINEAR 3.3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79933DRVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.16V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.91400 | ¥69.14 |
| 25 | ¥6.24560 | ¥156.14 |
| 100 | ¥5.51530 | ¥551.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.16708 | ¥1,291.77 |
| 500 | ¥4.95704 | ¥2,478.52 |
| 750 | ¥4.85173 | ¥3,638.80 |
| 1,250 | ¥4.73520 | ¥5,919.00 |
| 1,750 | ¥4.66702 | ¥8,167.28 |
| 2,500 | ¥4.60149 | ¥11,503.73 |


