


TPS79301DBVT | |
|---|---|
DigiKey Part Number | 296-39498-2-ND - Tape & Reel (TR) 296-39498-1-ND - Cut Tape (CT) 296-39498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79301DBVT |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79301DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package SOT-23-6 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79301DBVREP | Texas Instruments | 4,706 | 296-18170-1-ND | ¥24.40000 | Parametric Equivalent |
| TPS79301DBVRG4Q1 | Texas Instruments | 20,383 | 296-TPS79301DBVRG4Q1CT-ND | ¥11.08000 | Parametric Equivalent |
| TPS79301DBVRQ1 | Texas Instruments | 7,198 | 296-15305-1-ND | ¥10.67000 | Parametric Equivalent |
| TPS79301DBVT | Texas Instruments | 3 | 296-39498-1-ND | ¥8.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.96300 | ¥59.63 |
| 25 | ¥5.37880 | ¥134.47 |
| 100 | ¥4.73790 | ¥473.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.43140 | ¥1,107.85 |
| 500 | ¥4.24680 | ¥2,123.40 |
| 750 | ¥4.15429 | ¥3,115.72 |
| 1,250 | ¥4.05170 | ¥5,064.62 |
| 1,750 | ¥3.99176 | ¥6,985.58 |
| 2,500 | ¥3.93417 | ¥9,835.42 |


