



TPS767D318PWPR | |
|---|---|
DigiKey Part Number | 296-27080-2-ND - Tape & Reel (TR) 296-27080-1-ND - Cut Tape (CT) 296-27080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS767D318PWPR |
Description | IC REG LIN 1.8/3.3V 1A 28-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS767D318PWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package 28-HTSSOP |
Voltage Dropout (Max) 0.58V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS767D318PWP | Texas Instruments | 589 | 296-2741-5-ND | ¥68.22000 | Parametric Equivalent |
| TPS767D318PWPR | Texas Instruments | 179 | 296-27080-1-ND | ¥58.28000 | Parametric Equivalent |
| TPS767D318QPWPRQ1 | Texas Instruments | 1,964 | 296-19003-1-ND | ¥67.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.28000 | ¥58.28 |
| 10 | ¥44.79100 | ¥447.91 |
| 25 | ¥41.40880 | ¥1,035.22 |
| 100 | ¥37.69240 | ¥3,769.24 |
| 250 | ¥36.39512 | ¥9,098.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥33.25163 | ¥66,503.26 |



