C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F2808PZAR

DigiKey Part Number
296-53254-2-ND - Tape & Reel (TR)
296-53254-1-ND - Cut Tape (CT)
296-53254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS320F2808PZAR
Description
IC MCU 32BIT 128KB FLASH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F2808PZAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
18K x 16
Series
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Converters
A/D 16x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
C28x
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
100-LQFP (14x14)
Peripherals
POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
35
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,049
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥230.48000¥230.48
10¥185.91000¥1,859.10
25¥174.76480¥4,369.12
100¥162.51950¥16,251.95
250¥156.68268¥39,170.67
500¥153.16464¥76,582.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥150.27013¥150,270.13
Manufacturers Standard Package