Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74625PQWDRVRQ1

DigiKey Part Number
296-TPS74625PQWDRVRQ1TR-ND - Tape & Reel (TR)
296-TPS74625PQWDRVRQ1CT-ND - Cut Tape (CT)
296-TPS74625PQWDRVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74625PQWDRVRQ1
Description
IC REG LINEAR 2.5V 1A 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS74625PQWDRVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
36 µA
Mfr
PSRR
53dB ~ 30dB (1kHz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.195V @ 1A
Supplier Device Package
6-WSON (2x2)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,880
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥7.67500¥76.75
25¥6.94680¥173.67
100¥6.14630¥614.63
250¥5.76384¥1,440.96
500¥5.53378¥2,766.89
1,000¥5.43455¥5,434.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.11017¥15,330.51
6,000¥4.99563¥29,973.78
9,000¥4.93826¥44,444.34
15,000¥4.87472¥73,120.80
Manufacturers Standard Package