


TPS74618PQWDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74618PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74618PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74618PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74618PQWDRVRQ1 |
Description | IC REG LINEAR 1.8V 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74618PQWDRVRQ1 Models |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | PSRR 53dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.265V @ 1A | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.79900 | ¥77.99 |
| 25 | ¥7.05920 | ¥176.48 |
| 100 | ¥6.24720 | ¥624.72 |
| 250 | ¥5.86012 | ¥1,465.03 |
| 500 | ¥5.62658 | ¥2,813.29 |
| 1,000 | ¥5.52940 | ¥5,529.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.08120 | ¥15,243.60 |
| 6,000 | ¥4.96718 | ¥29,803.08 |
| 9,000 | ¥4.91008 | ¥44,190.72 |
| 15,000 | ¥4.84684 | ¥72,702.60 |



