


TPS73615MDBVREP | |
|---|---|
DigiKey Part Number | 296-TPS73615MDBVREPTR-ND - Tape & Reel (TR) 296-TPS73615MDBVREPCT-ND - Cut Tape (CT) 296-TPS73615MDBVREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73615MDBVREP |
Description | IC REG LINEAR 1.5V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73615MDBVREP Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9020-18GB | Richtek USA Inc. | 9,000 | 1028-RT9020-18GBTR-ND | ¥2.17236 | Similar |
| RT9193-15GB | Richtek USA Inc. | 2,196 | 1028-RT9193-15GBCT-ND | ¥3.39000 | Similar |
| RT9193-18GB | Richtek USA Inc. | 35,286 | 1028-1016-1-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.39000 | ¥69.39 |
| 10 | ¥53.78000 | ¥537.80 |
| 25 | ¥49.86800 | ¥1,246.70 |
| 100 | ¥45.57510 | ¥4,557.51 |
| 250 | ¥44.51376 | ¥11,128.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥40.02383 | ¥120,071.49 |







