


TPS73250DBVR | |
|---|---|
DigiKey Part Number | 296-44368-2-ND - Tape & Reel (TR) 296-44368-1-ND - Cut Tape (CT) 296-44368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73250DBVR |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73250DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.59200 | ¥85.92 |
| 25 | ¥7.79000 | ¥194.75 |
| 100 | ¥6.90690 | ¥690.69 |
| 250 | ¥6.48580 | ¥1,621.45 |
| 500 | ¥6.23174 | ¥3,115.87 |
| 1,000 | ¥6.14922 | ¥6,149.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.76423 | ¥17,292.69 |
| 6,000 | ¥5.63779 | ¥33,826.74 |
| 9,000 | ¥5.57449 | ¥50,170.41 |
| 15,000 | ¥5.50435 | ¥82,565.25 |



