Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73230DBVT

DigiKey Part Number
296-TPS73230DBVTTR-ND - Tape & Reel (TR)
296-TPS73230DBVTCT-ND - Cut Tape (CT)
296-TPS73230DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73230DBVT
Description
IC REG LINEAR 3V 250MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73230DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
550 µA
Series
Current - Supply (Max)
950 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.15V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS73230DBVRTexas Instruments793296-41771-1-ND¥12.98000Parametric Equivalent
TPS73230DBVTTexas Instruments4,927296-TPS73230DBVTCT-ND¥13.07000Parametric Equivalent
LDK130M-RSTMicroelectronics6,829497-14023-1-ND¥3.31000Similar
MIC5305-3.0YD5-TRMicrochip Technology4,060576-1297-1-ND¥4.05000Similar
MIC5319-3.0YD5-TRMicrochip Technology3,619MIC5319-3.0YD5-CT-ND¥14.72000Similar
In-Stock: 4,927
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.24748¥1,811.87
500¥6.97012¥3,485.06
750¥6.83124¥5,123.43
1,250¥6.67719¥8,346.49
1,750¥6.58722¥11,527.64
2,500¥6.50068¥16,251.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.48000¥13.48
10¥9.83300¥98.33
25¥8.93160¥223.29
100¥7.93920¥793.92
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥9.55200¥95.52
25¥8.67360¥216.84
100¥7.70760¥770.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.