Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72013YZUR

DigiKey Part Number
296-50148-2-ND - Tape & Reel (TR)
296-50148-1-ND - Cut Tape (CT)
296-50148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72013YZUR
Description
IC REG LINEAR 1.3V 350MA 5-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33)
Datasheet
 Datasheet
EDA/CAD Models
TPS72013YZUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
38 µA
Mfr
Current - Supply (Max)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 50dB (10Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
4.5V
Package / Case
6-UFBGA, DSBGA
Voltage - Output (Min/Fixed)
1.3V
Supplier Device Package
5-DSBGA (0.96x1.33)
Voltage Dropout (Max)
0.2V @ 350mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS72013YZUTTexas Instruments145296-23574-1-ND¥11.58000Parametric Equivalent
In-Stock: 2,080
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥6.63200¥66.32
25¥5.98720¥149.68
100¥5.28440¥528.44
250¥4.94796¥1,236.99
500¥4.74534¥2,372.67
1,000¥4.63089¥4,630.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.37263¥13,117.89
6,000¥4.27181¥25,630.86
9,000¥4.22132¥37,991.88
15,000¥4.16538¥62,480.70
Manufacturers Standard Package