


TPS72013YZUT | |
|---|---|
DigiKey Part Number | 296-23574-2-ND - Tape & Reel (TR) 296-23574-1-ND - Cut Tape (CT) 296-23574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72013YZUT |
Description | IC REG LINEAR 1.3V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72013YZUT Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 5-DSBGA (0.96x1.33) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.69900 | ¥76.99 |
| 25 | ¥6.97000 | ¥174.25 |
| 100 | ¥6.16610 | ¥616.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.78336 | ¥1,445.84 |
| 500 | ¥5.55232 | ¥2,776.16 |
| 750 | ¥5.43669 | ¥4,077.52 |
| 1,250 | ¥5.30861 | ¥6,635.76 |
| 1,750 | ¥5.23373 | ¥9,159.03 |
| 2,500 | ¥5.16170 | ¥12,904.25 |



