


TPS71501QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-17748-2-ND - Tape & Reel (TR) 296-17748-1-ND - Cut Tape (CT) 296-17748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71501QDCKRQ1 |
Description | IC REG LIN POS ADJ 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71501QDCKRQ1 Models |
Category | Current - Quiescent (Iq) 4.2 µA |
Mfr | Current - Supply (Max) 5.8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 52dB (120Hz) |
Part Status Active | Control Features Power Good |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 24V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.2V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage Dropout (Max) 0.23V @ 500mA | Supplier Device Package SC-70-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71501QDCKRQ1 | Texas Instruments | 2,366 | 296-17748-1-ND | ¥6.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.59701 | ¥10,791.03 |
| 6,000 | ¥3.50989 | ¥21,059.34 |
| 9,000 | ¥3.46625 | ¥31,196.25 |
| 15,000 | ¥3.41792 | ¥51,268.80 |
| 21,000 | ¥3.38967 | ¥71,183.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.12700 | ¥51.27 |
| 25 | ¥4.61120 | ¥115.28 |
| 100 | ¥4.05060 | ¥405.06 |
| 250 | ¥3.78204 | ¥945.51 |
| 500 | ¥3.62028 | ¥1,810.14 |
| 1,000 | ¥3.49225 | ¥3,492.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.69700 | ¥46.97 |
| 25 | ¥4.22440 | ¥105.61 |
| 100 | ¥3.70410 | ¥370.41 |
| 250 | ¥3.45552 | ¥863.88 |
| 500 | ¥3.30552 | ¥1,652.76 |
| 1,000 | ¥3.18213 | ¥3,182.13 |




