Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70925DRVR

DigiKey Part Number
296-40924-2-ND - Tape & Reel (TR)
296-40924-1-ND - Cut Tape (CT)
296-40924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70925DRVR
Description
IC REG LINEAR 2.5V 150MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS70925DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.05 µA
Mfr
Current - Supply (Max)
350 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
6-WSON (2x2)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,554
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.39000¥10.39
10¥7.50200¥75.02
25¥6.77920¥169.48
100¥5.98590¥598.59
250¥5.60772¥1,401.93
500¥5.37976¥2,689.88
1,000¥5.25998¥5,259.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.96038¥14,881.14
6,000¥4.84698¥29,081.88
9,000¥4.79019¥43,111.71
15,000¥4.72728¥70,909.20
Manufacturers Standard Package

Other Suppliers on DigiKey

41,069In Stock
Ships from Rochester Electronics, LLC