
TPS65295RJER | |
|---|---|
DigiKey Part Number | 296-TPS65295RJERTR-ND - Tape & Reel (TR) 296-TPS65295RJERCT-ND - Cut Tape (CT) 296-TPS65295RJERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65295RJER |
Description | IC PWR MGMT SWITCHING REGULATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, Notebook Power System Voltage Regulator IC 1 Output 18-VQFN-HR (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65295RJER Models |
Category | Voltage - Output 1.2V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 18-PowerVFQFN |
Applications Converter, Notebook Power System | Supplier Device Package 18-VQFN-HR (3x3) |
Voltage - Input 4.5V ~ 18V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8248AGQW | Richtek USA Inc. | 1,410 | 1028-RT8248AGQWCT-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.49000 | ¥34.49 |
| 10 | ¥26.09200 | ¥260.92 |
| 25 | ¥23.98960 | ¥599.74 |
| 100 | ¥21.67730 | ¥2,167.73 |
| 250 | ¥20.57576 | ¥5,143.94 |
| 500 | ¥20.48544 | ¥10,242.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.68975 | ¥56,069.25 |











