
TPS6521401VAFR | |
|---|---|
DigiKey Part Number | 296-TPS6521401VAFRTR-ND - Tape & Reel (TR) 296-TPS6521401VAFRCT-ND - Cut Tape (CT) 296-TPS6521401VAFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521401VAFR |
Description | INTEGRATED POWER MANAGEMENT (PMI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (2) 2.3MHz 24-WQFN-HR (3.5x3.5) |
Category | Voltage/Current - Output 3 0.6V ~ 3.4V, 2A |
Manufacturer Texas Instruments | w/LED Driver No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Supervisor Yes |
Part Status Active | w/Sequencer Yes |
Topology Step-Down (Buck) Synchronous (3), Linear (LDO) (2) | Voltage - Supply 2.5V ~ 5.5V |
Number of Outputs 5 | Operating Temperature -40°C ~ 105°C (TA) |
Frequency - Switching 2.3MHz | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 1 0.6V ~ 3.4V, 2A | Package / Case 24-PowerWFQFN |
Voltage/Current - Output 2 0.6V ~ 3.4V, 2A | Supplier Device Package 24-WQFN-HR (3.5x3.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.95100 | ¥129.51 |
| 25 | ¥11.79960 | ¥294.99 |
| 100 | ¥10.53850 | ¥1,053.85 |
| 250 | ¥9.93656 | ¥2,484.14 |
| 500 | ¥9.60378 | ¥4,801.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.90646 | ¥26,719.38 |
| 6,000 | ¥8.72599 | ¥52,355.94 |
| 9,000 | ¥8.63560 | ¥77,720.40 |


