
AM62L32BOGHAANBR | |
|---|---|
DigiKey Part Number | 296-AM62L32BOGHAANBRTR-ND - Tape & Reel (TR) 296-AM62L32BOGHAANBRCT-ND - Cut Tape (CT) 296-AM62L32BOGHAANBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM62L32BOGHAANBR |
Description | LOW-POWER ARM CORTEX-A53 SOC WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 2 Core, 64-Bit 1.25GHz 373-FCCSP (11.9x11.9) |
Datasheet | Datasheet |
Category | Display & Interface Controllers MIPI-DSI |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A53 | Security Features AES, DRBG, MD5, PKA, SHA, TRNG |
Number of Cores/Bus Width 2 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.25GHz | Package / Case 373-VFBGA, FCCSPBGA |
RAM Controllers DDR4, LPDDR4 | Supplier Device Package 373-FCCSP (11.9x11.9) |
Graphics Acceleration No | Additional Interfaces CANbus, DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.71000 | ¥113.71 |
| 10 | ¥89.56400 | ¥895.64 |
| 25 | ¥83.52360 | ¥2,088.09 |
| 100 | ¥76.88530 | ¥7,688.53 |
| 250 | ¥75.90600 | ¥18,976.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥70.24221 | ¥70,242.21 |





