
TPS629210QDYCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS629210QDYCRQ1TR-ND - Tape & Reel (TR) 296-TPS629210QDYCRQ1CT-ND - Cut Tape (CT) 296-TPS629210QDYCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629210QDYCRQ1 |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629210QDYCRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz, 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package SOT-583 |
Voltage - Input (Max) 17V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS629210DRLR | Texas Instruments | 13,867 | 296-TPS629210DRLRCT-ND | ¥12.98000 | Parametric Equivalent |
| TPS629210DRLR-ET | Texas Instruments | 7,401 | 296-TPS629210DRLR-ETCT-ND | ¥20.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥10.75100 | ¥107.51 |
| 25 | ¥9.77200 | ¥244.30 |
| 100 | ¥8.69840 | ¥869.84 |
| 250 | ¥8.18664 | ¥2,046.66 |
| 500 | ¥7.87784 | ¥3,938.92 |
| 1,000 | ¥7.84492 | ¥7,844.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.47667 | ¥25,906.68 |
| 8,000 | ¥6.34739 | ¥50,779.12 |
| 12,000 | ¥6.28268 | ¥75,392.16 |


