Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 15A 16-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62873Z0WRXSR

DigiKey Part Number
296-TPS62873Z0WRXSRTR-ND - Tape & Reel (TR)
296-TPS62873Z0WRXSRCT-ND - Cut Tape (CT)
296-TPS62873Z0WRXSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62873Z0WRXSR
Description
IC REG BUCK PROG 15A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 15A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-VQFN (2.55x3.55)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,030
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.18000¥41.18
10¥31.28100¥312.81
25¥28.79600¥719.90
100¥26.06350¥2,606.35
250¥24.76144¥6,190.36
500¥24.75212¥12,376.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.53291¥67,598.73
Manufacturers Standard Package