Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 4A 15-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628640AYCGR

DigiKey Part Number
296-TPS628640AYCGRTR-ND - Tape & Reel (TR)
296-TPS628640AYCGRCT-ND - Cut Tape (CT)
296-TPS628640AYCGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628640AYCGR
Description
IC REG BUCK ADJ 4A 15DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 4A 15-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS628640AYCGR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
1.675V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
15-DSBGA (1.78x1.05)
Voltage - Input (Min)
2.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.37000¥17.37
10¥12.80200¥128.02
25¥11.67080¥291.77
100¥10.41940¥1,041.94
250¥9.82344¥2,455.86
500¥9.48982¥4,744.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.80327¥26,409.81
6,000¥8.62450¥51,747.00
9,000¥8.53500¥76,815.00
Manufacturers Standard Package