Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628501B0QDRLRQ1

DigiKey Part Number
296-TPS628501B0QDRLRQ1TR-ND - Tape & Reel (TR)
296-TPS628501B0QDRLRQ1CT-ND - Cut Tape (CT)
296-TPS628501B0QDRLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628501B0QDRLRQ1
Description
IC REG BUCK ADJ 1A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.8MHz ~ 4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
SOT-583
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,179
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.55000¥15.55
10¥11.44600¥114.46
25¥10.41680¥260.42
100¥9.28220¥928.22
250¥8.74172¥2,185.43
500¥8.41588¥4,207.94
1,000¥8.40165¥8,401.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.38439¥33,537.56
8,000¥8.22246¥65,779.68
Manufacturers Standard Package