
TPS62812QWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62812QWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS62812QWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS62812QWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62812QWRWYRQ1 |
Description | IC REG BUCK ADJ 2A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62812QWRWYRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.8MHz ~ 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.75V | Supplier Device Package 9-VQFN-HR (3x2) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.17000 | ¥30.17 |
| 10 | ¥22.61500 | ¥226.15 |
| 25 | ¥20.73840 | ¥518.46 |
| 100 | ¥18.67120 | ¥1,867.12 |
| 250 | ¥17.68616 | ¥4,421.54 |
| 500 | ¥17.45106 | ¥8,725.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.00023 | ¥48,000.69 |



