Parametric Equivalent
Parametric Equivalent
Similar

TPS62826ADMQR | |
|---|---|
DigiKey Part Number | 296-TPS62826ADMQRTR-ND - Tape & Reel (TR) 296-TPS62826ADMQRCT-ND - Cut Tape (CT) 296-TPS62826ADMQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62826ADMQR |
Description | IC REG BUCK ADJ 3A 6VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62826ADMQR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-VSON-HR (1.5x1.5) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62826DMQR | Texas Instruments | 1,449 | 296-49523-1-ND | ¥136.05000 | Parametric Equivalent |
| TPS62826DMQT | Texas Instruments | 717 | 296-53228-1-ND | ¥171.46000 | Parametric Equivalent |
| RT5788AGJ8F | Richtek USA Inc. | 8,577 | RT5788AGJ8FCT-ND | ¥148.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.55300 | ¥95.53 |
| 25 | ¥8.65920 | ¥216.48 |
| 100 | ¥7.68150 | ¥768.15 |
| 250 | ¥7.21456 | ¥1,803.64 |
| 500 | ¥6.93326 | ¥3,466.63 |
| 1,000 | ¥6.84893 | ¥6,848.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.41555 | ¥19,246.65 |
| 6,000 | ¥6.27554 | ¥37,653.24 |
| 9,000 | ¥6.20544 | ¥55,848.96 |












